Filter Your Search
1 - 8 of 8 results
|
BU-61843F4-100W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61843F4-100S
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61843F4-100
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, QFL72,1.0SQ | 72 | compliant | 8542.31.00.01 | ||
|
BU-61843F4-100Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61843F4-100Y
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61843F4-100L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61843F4-100Q
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61843F4-100K
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 |