Filter Your Search
1 - 10 of 1,598 results
|
BU-61703F4-800
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | COMMERCIAL | S-CQFP-F72 | Not Qualified | e0 | 70 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFP72,1.0SQ,50 | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, QFP72,1.0SQ,50 | 72 | compliant | 8542.31.00.01 | ||||
|
BU-61703F4-140L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61703F3-170Q
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61703G4-410
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-G72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.346 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFP, QFL72,1.0SQ | 72 | compliant | 8542.31.00.01 | ||
|
BU-61703F4-500Q
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | INDUSTRIAL | S-CQFP-F72 | Not Qualified | e0 | 85 °C | -40 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||||
|
BU-61703G3-130
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-G72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.346 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFP, QFL72,1.0SQ | 72 | compliant | 8542.31.00.01 | ||
|
BU-61703G3-390
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | COMMERCIAL | S-CQFP-G72 | Not Qualified | e0 | 70 °C | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.346 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFP, QFL72,1.0SQ | 72 | compliant | 8542.31.00.01 | ||||
|
BU-61703G3-120L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-G72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.346 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFP, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61703F3-182W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | |||
|
BU-61703F4-460Y
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 5 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 |