Filter Your Search
1 - 1 of 1 results
|
BU-61580G6-170K
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDSO-G70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | SOIC | SOP, | 70 | compliant | 8542.31.00.01 |