Filter Your Search
1 - 10 of 29 results
|
BU120.MODR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 400 V | 5 A | NPN | NO | SINGLE | 2 | 1 | 35 | 10 MHz | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3 | FLANGE MOUNT, O-MBFM-P2 | 2 | compliant | EAR99 | |||||||||||||||||
|
BU1206-M3/45
Vishay Intertechnologies
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | not_compliant | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 150 A | 1 | 600 V | |||||||||||||||||
|
BU1208-M3/45
Vishay Intertechnologies
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | unknown | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 150 A | 1 | 800 V | Vishay | ||||||||||||||||
|
BU1208-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T4 | 4 | unknown | EAR99 | SILICON | BRIDGE RECTIFIER DIODE | 950 mV | 150 A | 1 | 800 V | Vishay | CASE BU | 8541.10.00.80 | |||||||||||
|
BU120R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 400 V | 5 A | NPN | NO | SINGLE | 2 | 1 | 35 | 10 MHz | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | ||||||||||||||||||||
|
BU1206-M3/51
Vishay Semiconductors
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T4 | 4 | unknown | EAR99 | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 150 A | 1 | 600 V | CASE BU | 8541.10.00.80 | ||||||||||||||||
|
BU1208-M3/45
Vishay Semiconductors
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T4 | 4 | unknown | EAR99 | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 150 A | 1 | 800 V | Vishay | CASE BU | 8541.10.00.80 | |||||||||||||
|
BU12085S-M3/45
Vishay Semiconductors
|
Check for Price | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T4 | 4 | unknown | EAR99 | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 150 A | 1 | 800 V | Vishay | CASE BU-5S | 8541.10.00.80 | |||||||||||||||
|
BU1206-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T4 | 4 | unknown | EAR99 | SILICON | BRIDGE RECTIFIER DIODE | 950 mV | 150 A | 1 | 600 V | Vishay | CASE BU | 8541.10.00.80 | |||||||||||
|
BU1206-M3/51
Vishay Intertechnologies
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 3.4 A | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | not_compliant | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 150 A | 1 | 600 V |