Parametric results for: BTW50-1000 under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: btw501000
Select parts from the table below to compare.
Compare
Compare
BTW50-1000
STMicroelectronics
Check for Price Obsolete 63 kA 12 mA 150 mA 1 kV 63 A SCR SINGLE 100 µs 200 V/us 1.5 V 800 A 20 µA 1 kV TO-65 O-MUPM-D2 Not Qualified 125 °C -40 °C ANODE 1 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER STMICROELECTRONICS POST/STUD MOUNT, O-MUPM-D2 compliant EAR99 8541.30.00.80