Filter Your Search
1 - 10 of 16 results
|
BTS621L1
Infineon Technologies AG
|
$1.9854 | Obsolete | 12 V | 2 | 14 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 3.5 A | 34 V | 5 V | NO | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220AB, 7 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||
|
BTS621L1E-3128A
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 18 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 6 mA | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | |||||||||||||||||||
|
BTS621
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 2 | MOS | 3.5 A | NO | R-PZIP-T7 | Not Qualified | e0 | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
BTS621L1E3128ANTMA1
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 12 V | 14 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-220 | SMSIP7H,.55,50TB | RECTANGULAR | FLANGE MOUNT | GULL WING | 1.27 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220AB, 7 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
BTS621L1E3128ABTMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 8.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 9.9 mm | 4.6 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220, 7/6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
BTS621L1E3230
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 18 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 6 mA | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
BTS621L1
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 18 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 6 mA | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | TO-220AB, 7 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
BTS621L1E3128A
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 18 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 6 mA | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
BTS621L1E3128A
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 2 | 14 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 3.5 A | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-220 | SMSIP7H,.55,50TB | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220AB, 7 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
BTS621L1-3128A
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 |