Parametric results for: BTS5090-2EKA under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bts50902eka
Select parts from the table below to compare.
Compare
Compare
BTS50902EKAXUMA1
Infineon Technologies AG
$1.1828 Yes Active 13.5 V 2.5 A 230 µs 100 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 18 V 8 V YES R-PDSO-G14 e3 3 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.7 mm 3.9 mm INFINEON TECHNOLOGIES AG HLSOP, compliant EAR99 8542.39.00.01 Infineon
BTS5090-2EKA
Infineon Technologies AG
Check for Price Yes Yes Active 13.5 V 18 V 2 2.5 A 230 µs 230 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 8 mA 18 V 8 V 28 V 5 V YES R-PDSO-G14 Not Qualified e3 3 260 AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY HLSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.7 mm 3.9 mm INFINEON TECHNOLOGIES AG SOP-14 compliant EAR99 8542.39.00.01 Infineon SOIC 14