Filter Your Search
1 - 6 of 6 results
|
BTS426L1E3062A
Infineon Technologies AG
|
Check for Price | No | Active | 5.6 V | 1 | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.8 A | 34 V | 5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 220 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 4.4 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220AB, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
BTS426L1E3062ABTMA1
Infineon Technologies AG
|
Check for Price | Active | 12 V | 7 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BTS426L1E3062ABUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 7 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
BTS426L1E3062A
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 32 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3.5 mA | 34 V | 5 V | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
BTS426L1E3062A
Rochester Electronics LLC
|
Check for Price | Active | 5.6 V | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G4 | COMMERCIAL | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 4.4 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220AB, 5 PIN | 3 | unknown | |||||||||||||||||||||
|
BTS426L1E3062ANTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 5.6 V | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G4 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 4.4 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Infineon |