Filter Your Search
1 - 10 of 12 results
|
BTS426L1E3062AAUMA1
Infineon Technologies AG
|
$1.9036 Buy | Yes | Active | LOAD SWITCH | 1 | 1 | 34 V | 5 V | 12 V | YES | R-PSSO-G5 | 3 | 150 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | GWSIP5H,.59,66 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, 5 PIN | compliant | Infineon | NO | +0.5V | ||||||||||||||||||||||||||||
|
BTS426L1E3062A
Infineon Technologies AG
|
Check for Price Buy | No | Active | 5.6 V | 1 | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.8 A | 34 V | 5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 220 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 4.4 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 5 PIN | compliant | TO-220AB | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BTS426L1E3062ABTMA1
Infineon Technologies AG
|
Check for Price Buy | Active | 12 V | 7 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BTS426L1E3043
Siemens
|
Check for Price Buy | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 32 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3.5 mA | 34 V | 5 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
BTS426L1
Siemens
|
Check for Price Buy | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 32 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3.5 mA | 34 V | 5 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
BTS426L1E3062ABUMA1
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 12 V | 7 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | SEATED HGT-NOM | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | e3 | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 5/4 PIN | not_compliant | Infineon | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
BTS426L1E3062A
Siemens
|
Check for Price Buy | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 32 A | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3.5 mA | 34 V | 5 V | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
BTS426L1E3062A
Rochester Electronics LLC
|
Check for Price Buy | Active | 5.6 V | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G4 | COMMERCIAL | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 4.4 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | TO-220AB, 5 PIN | unknown | TO-220AB | 3 | ||||||||||||||||||||||||||||||
|
BTS426L1E3062ANTMA1
Infineon Technologies AG
|
Check for Price Buy | Obsolete | 5.6 V | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G4 | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 4.4 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 5 PIN | unknown | Infineon | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
BTS426L1E3043
Infineon Technologies AG
|
Check for Price Buy | Obsolete | 5.6 V | 1 | 450 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.8 A | 34 V | 5 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB, 5 PIN | unknown | TO-220AB | 3 | EAR99 | 8542.39.00.01 |