Parametric results for: BTS4160DGA under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bts4160dga
Select parts from the table below to compare.
Compare
Compare
BTS4160DGAXUMA1
Infineon Technologies AG
Check for Price Yes Yes Active 12 V 1.2 A 270 µs 250 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 20 V 5.5 V YES R-PDSO-G14 Not Qualified e3 3 NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 8.69 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP, 14 compliant EAR99 8542.39.00.01 Infineon
BTS4160DGA
Infineon Technologies AG
Check for Price Yes Yes Active 12 V 2 1.2 A 270 µs 250 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 20 V 5.5 V YES R-PDSO-G14 Not Qualified e3 3 260 AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 8.69 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Infineon
BTS4160DGA
Rochester Electronics LLC
Check for Price Yes Yes Active 12 V 1.2 A 270 µs 250 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 20 V 5.5 V YES R-PDSO-G14 COMMERCIAL e3 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.69 mm 1.75 mm 4 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 14 unknown