Filter Your Search
1 - 2 of 2 results
|
BTS3125EJ
Infineon Technologies AG
|
$0.6007 | Yes | Active | 5 V | 10.5 A | 210 µs | 115 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 3 V | YES | R-PDSO-G8 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.15 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | HSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BTS3125EJXUMA1
Infineon Technologies AG
|
$0.7420 | Yes | Active | 5 V | 10.5 A | 210 µs | 115 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 3 V | YES | R-PDSO-G8 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.15 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | HSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon |