Filter Your Search
1 - 3 of 3 results
|
BTB41-600BRG
STMicroelectronics
|
$4.7583 | Yes | Active | 5 mA | 80 mA | 100 mA | 600 V | 40 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 500 V/us | 1.3 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-3 | TOP3, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
BTB41-600B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 mA | 80 mA | 100 mA | 600 V | 40 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | R-PSFM-T3 | e3 | Not Qualified | 1 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, TOP3, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
BTB41600B
Loras Industries Inc
|
Check for Price | No | Obsolete | 80 mA | 50 mA | 600 V | 45 A | TRIAC | SINGLE | 2.5 V | 50 µA | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |