Filter Your Search
1 - 3 of 3 results
|
BTB26-800BWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | UL RECOGNIZED | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-3 | ROHS COMPLIANT, PLASTIC, TOP3, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
BTB26-800BRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 800 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-3 | ROHS COMPLIANT, PLASTIC, TOP3, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
BTB26-800B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 100 mA | 800 V | 30 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 250 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, TOP3, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |