Filter Your Search
1 - 10 of 17 results
|
BTB12-800BW3G
Littelfuse Inc
|
$0.7618 | Yes | Active | 800 V | 12 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||||||
|
BTB12-800B/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | SFM | TO-220, 3 PIN | 3 | ||||||||||||||
|
BTB12-800BWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1 mA | 50 mA | 50 mA | 800 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | ||||||||||||
|
BTB12-800B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220AB, 3 PIN | 3 | ||||||||||||
|
BTB12-800BW3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 50 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2000 V/us | 1.1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-220AB | LEAD FREE, CASE 221A-09, 3 PIN | 3 | 221A-07 | ||||||||||
|
BTB12-800BRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mA | 50 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | ||||||||||||
|
BTB12-800BW3G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | CASE 221A-09 | |||||||||||||||||
|
BTB12-800B/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220, 3 PIN | 3 | |||||||||||||
|
BTB12-800BW
Continental Device India Ltd
|
Check for Price | Yes | Active | 1.55 V | 5 µA | 60 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 12 V/us | 1000 V/us | 1.3 V | 1 mA | 800 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | ||||||||||||||
|
BTB12-800BW/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 800 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | SFM | TO-220, 2 PIN | 3 |