Filter Your Search
1 - 10 of 190 results
|
BTB08-600CW3G
Littelfuse Inc
|
$0.4714 | Yes | Active | 600 V | 8 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 221A-09, 3 PIN | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||
|
BTB08-600SRG
STMicroelectronics
|
$0.5377 | Yes | Obsolete | 1.7 V | 500 µA | 25 mA | 10 mA | 600 V | 8 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | unknown | STMicroelectronics | |||||||||||||||||||||||
|
BTB08-600CRG
STMicroelectronics
|
$0.6017 | Yes | Active | 1 mA | 25 mA | 25 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | |||
|
BTB08-800TWRG
STMicroelectronics
|
$0.6449 | Yes | Active | 1 mA | 10 mA | 5 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | ||||
|
BTB08-600SWRG
STMicroelectronics
|
$0.6997 | Yes | Active | 1 mA | 15 mA | 10 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | ||||
|
BTB08-600TWRG
STMicroelectronics
|
$0.6998 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | ||||
|
BTB08-600BWRG
STMicroelectronics
|
$0.7206 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | ||||
|
BTB08-600CWRG
STMicroelectronics
|
$0.7431 | Yes | Active | 1 mA | 35 mA | 35 mA | 600 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | ||||
|
BTB08-600BRG
STMicroelectronics
|
$0.7476 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | 3 | |||
|
BTB08-400CRG
STMicroelectronics
|
$0.7744 | Yes | Obsolete | 500 µA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | 5 V/us | 50 V/us | NO | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics |