Filter Your Search
1 - 4 of 4 results
![]() |
BTB06-400TW/F5
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
![]() |
BTB06-400TW/F2
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
![]() |
BTB06-400TW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 5 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V/us | 20 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||
![]() |
BTB06-400TW/F3
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 |