Filter Your Search
1 - 10 of 208 results
|
BTB06-800SWRG
STMicroelectronics
|
$0.3992 | Active | 1 mA | 15 mA | 10 mA | 800 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||
|
BTB06-800TWRG
STMicroelectronics
|
$0.3992 | Yes | Active | 1 mA | 10 mA | 5 mA | 800 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
BTB06-600BWRG
STMicroelectronics
|
$0.4193 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
BTB06-600CRG
STMicroelectronics
|
$0.5787 | Yes | Active | 1 mA | 25 mA | 25 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
BTB06-600DRG
STMicroelectronics
|
$0.6214 | Yes | Obsolete | 1.6 V | 750 µA | 15 mA | 5 mA | 600 V | 6 A | TRIAC | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BTB06-600TRG
STMicroelectronics
|
$0.6313 | Yes | Obsolete | 1.6 V | 750 µA | 15 mA | 5 mA | 600 V | 6 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | ||||||||||||||||||||||||
|
BTB06-600TWRG
STMicroelectronics
|
$0.6658 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
BTB06-600SWRG
STMicroelectronics
|
$0.6849 | Yes | Active | 1 mA | 15 mA | 10 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
BTB06-800CW/F2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 35 mA | 35 mA | 800 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
BTB06-800BW/F2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 800 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |