Parametric results for: BTB04-700T/F3 under TRIACs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: btb04700tf3
Select parts from the table below to compare.
Compare
Part Number
BTB04-700T/F3
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Holding Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
DC Gate Trigger Voltage-Max
Repetitive Peak Off-state Leakage Current-Max
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 15 mA 5 mA 700 V 4 A TRIAC SINGLE SENSITIVE GATE 1.5 V 10 µA R-PSFM-G2 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES GULL WING SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-G2 3 unknown EAR99 8541.30.00.80
Compare
BTB04-700T/F3
STMicroelectronics
Check for Price Obsolete 15 mA 5 mA 700 V 4 A TRIAC SINGLE SENSITIVE GATE 1.5 V 10 µA R-PSFM-G2 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT YES GULL WING SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-G2 3 unknown EAR99 8541.30.00.80