Filter Your Search
1 - 5 of 5 results
|
BTB04200S
Loras Industries Inc
|
Check for Price | No | Obsolete | 25 mA | 10 mA | 200 V | 4 A | TRIAC | SINGLE | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
BTB04-200S
STMicroelectronics
|
Check for Price | No | Obsolete | 750 µA | 25 mA | 10 mA | 200 V | 4 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||
|
BTB04-200T
STMicroelectronics
|
Check for Price | No | Obsolete | 750 µA | 15 mA | 5 mA | 200 V | 4 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||
|
BTB04-200A
STMicroelectronics
|
Check for Price | No | Obsolete | 750 µA | 25 mA | 10 mA | 200 V | 4 A | TRIAC | 0.00001 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 | |||||||||||||||||
|
BTB04-200D
STMicroelectronics
|
Check for Price | No | Obsolete | 750 µA | 15 mA | 5 mA | 200 V | 4 A | TRIAC | 2.5 V | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 |