Parametric results for: BTA316600C under TRIACs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: bta316600c
Select parts from the table below to compare.
Compare
Compare
BTA316-600C,127
WeEn Semiconductor Co Ltd
$0.4741 Yes Active 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BTA316-600C
WeEn Semiconductor Co Ltd
Check for Price Active 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 Not Qualified IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
BTA316-600C
NXP Semiconductors
Check for Price Yes Transferred 500 µA 35 mA 35 mA 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 500 V/us 1.5 V TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC, SC-46, 3 PIN unknown EAR99 8541.30.00.80 TO-220AB 3
BTA316-600C,127
NXP Semiconductors
Check for Price Yes Transferred 500 µA 35 mA 35 mA 600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 500 V/us 1.5 V TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 TO-220 3 SOT78