Filter Your Search
1 - 10 of 14 results
Select Parts | Part Number |
---|
|
BTA312X-800CTQ
WeEn Semiconductor Co Ltd
|
||
|
BTA312X-800CT
WeEn Semiconductor Co Ltd
|
||
|
BTA312X-800C
NXP Semiconductors
|
||
|
BTA312X-800C/L01,127
NXP Semiconductors
|
||
|
BTA312X-800C/L01
NXP Semiconductors
|
||
|
BTA312X-800CT/L01Q
WeEn Semiconductor Co Ltd
|
||
|
BTA312X-800C/L02
WeEn Semiconductor Co Ltd
|
||
|
BTA312X-800C
WeEn Semiconductor Co Ltd
|
||
|
BTA312X-800C,127
NXP Semiconductors
|
||
|
BTA312X-800C/L01,1
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
On-State Voltage-Max
|
Leakage Current-Max
|
Holding Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Additional Feature
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
Part Package Code
|
Package Description
|
Pin Count
|
HTS Code
|
Manufacturer Package Code
|
Yes | Active | SNUBBERLESS TRIAC | WEEN SEMICONDUCTORS CO LTD | compliant | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
Active | SNUBBERLESS TRIAC | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
Yes | Transferred | 500 µA | 35 mA | 35 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | TO-220AB | PLASTIC, TO-220F, FULL PACK-3 | 3 | 8541.30.00.80 | |||||||
Active | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||
Yes | Active | SNUBBERLESS TRIAC | WEEN SEMICONDUCTORS CO LTD | compliant | |||||||||||||||||||||||||||||||||||||
Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | PLASTIC, TO-220F, FULL PACK-3 | 8541.30.00.80 | |||||||||||||||||
Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | WeEn Semiconductors | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | |||||||||||
Yes | Transferred | 500 µA | 35 mA | 35 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | TO-220 | PLASTIC, TO-220F, FULL PACK-3 | 3 | 8541.30.00.80 | SOT186A | ||||||
Yes | Transferred | 1.6 V | 500 µA | 35 mA | 35 mA | 800 V | 12 A | TRIAC | 500 V/us | 1.5 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | compliant | EAR99 | TO-220 | , | 3 | SOT186A |
|
BTA312X-800CTQ
WeEn Semiconductor Co Ltd
|
$0.3888 Buy | Yes | Active | SNUBBERLESS TRIAC | WEEN SEMICONDUCTORS CO LTD | compliant | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
BTA312X-800CT
WeEn Semiconductor Co Ltd
|
Check for Price Buy | Active | SNUBBERLESS TRIAC | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BTA312X-800C
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 500 µA | 35 mA | 35 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | TO-220AB | PLASTIC, TO-220F, FULL PACK-3 | 3 | 8541.30.00.80 | ||||||||
|
BTA312X-800C/L01,127
NXP Semiconductors
|
Check for Price Buy | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BTA312X-800C/L01
NXP Semiconductors
|
Check for Price Buy | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||
|
BTA312X-800CT/L01Q
WeEn Semiconductor Co Ltd
|
Check for Price Buy | Yes | Active | SNUBBERLESS TRIAC | WEEN SEMICONDUCTORS CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
BTA312X-800C/L02
WeEn Semiconductor Co Ltd
|
Check for Price Buy | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | PLASTIC, TO-220F, FULL PACK-3 | 8541.30.00.80 | ||||||||||||||||||
|
BTA312X-800C
WeEn Semiconductor Co Ltd
|
Check for Price Buy | Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | WeEn Semiconductors | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | ||||||||||||
|
BTA312X-800C,127
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 500 µA | 35 mA | 35 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | TO-220 | PLASTIC, TO-220F, FULL PACK-3 | 3 | 8541.30.00.80 | SOT186A | |||||||
|
BTA312X-800C/L01,1
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 1.6 V | 500 µA | 35 mA | 35 mA | 800 V | 12 A | TRIAC | 500 V/us | 1.5 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | compliant | EAR99 | TO-220 | , | 3 | SOT186A |