Parametric results for: BTA26-600BRG under TRIACs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bta26600brg
Select parts from the table below to compare.
Compare
Compare
BTA26-600BRG
STMicroelectronics
$3.1406 Yes Active 3 mA 80 mA 50 mA 600 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE UL RECOGNIZED 10 V/us 250 V/us 1.5 V 10 µA R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics