Filter Your Search
1 - 10 of 34 results
|
BTA25H-600CW3G
onsemi
|
$2.5087 | Yes | Yes | Transferred | 15 mA | 50 mA | 35 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 3 | 221A-07 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | |||||||||
|
BTA25-800B
STMicroelectronics
|
$5.5863 | Yes | Active | 80 mA | 50 mA | 800 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||
|
BTA25-600B
STMicroelectronics
|
$5.6951 | Yes | Active | 80 mA | 50 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||
|
BTA25-600BW
STMicroelectronics
|
$5.9858 | Yes | Active | 3 mA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
|
BTA25-800BW
STMicroelectronics
|
$6.2221 | Yes | Active | 3 mA | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
|
BTA25H-800CW3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 15 mA | 50 mA | 35 mA | 800 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 221A-07 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
BTA25-800CWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 mA | 50 mA | 35 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | NICKEL | SOLDER LUG | UPPER | STMICROELECTRONICS | FLANGE MOUNT, O-PUFM-D3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTA25H-600CW3G
Littelfuse Inc
|
Check for Price | Yes | Active | 600 V | 25 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 221A-07, 3 PIN | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||||
|
BTA25-800BWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 mA | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | NICKEL | SOLDER LUG | UPPER | STMICROELECTRONICS | FLANGE MOUNT, O-PUFM-D3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||||
|
BTA25-800B
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant |