Parametric results for: BTA25-600B under TRIACs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: bta25600b
Select parts from the table below to compare.
Compare
Compare
BTA25-600BW
STMicroelectronics
$5.9481 Yes Active 3 mA 75 mA 50 mA 600 V 25 A SNUBBERLESS TRIAC SINGLE 1000 V/us 1.3 V O-PUFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY ROUND FLANGE MOUNT NO Nickel (Ni) SOLDER LUG UPPER STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTA25-600B
STMicroelectronics
$6.2777 Yes Active 80 mA 50 mA 600 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 250 V/us 1.5 V 10 µA O-PUFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G-MT1-MT2 0 1 3 PLASTIC/EPOXY ROUND FLANGE MOUNT NO Nickel (Ni) SOLDER LUG UPPER STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
BTA25-600B
Continental Device India Ltd
Check for Price Yes Active CONTINENTAL DEVICE INDIA LTD compliant
BTA25-600BRG
STMicroelectronics
Check for Price Yes Yes Active 3 mA 80 mA 50 mA 600 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 500 V/us 1.3 V O-PUFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND FLANGE MOUNT NO NICKEL SOLDER LUG UPPER STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 FLANGE MOUNT, O-PUFM-D3
BTA25-600BW
Continental Device India Ltd
Check for Price Yes Active CONTINENTAL DEVICE INDIA LTD compliant
BTA25-600BWRG
STMicroelectronics
Check for Price Yes Yes Active 3 mA 75 mA 50 mA 600 V 25 A SNUBBERLESS TRIAC SINGLE 1000 V/us 1.3 V O-PUFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND FLANGE MOUNT NO NICKEL SOLDER LUG UPPER STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 FLANGE MOUNT, O-PUFM-D3