Filter Your Search
1 - 2 of 2 results
|
BTA225-600BT,127
WeEn Semiconductor Co Ltd
|
$0.8801 | Yes | Active | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 150 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BTA225-600BT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 60 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 |