Filter Your Search
1 - 2 of 2 results
|
BTA208X-600D,127
WeEn Semiconductor Co Ltd
|
$0.2390 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BTA208X-600D,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 6 mA | 5 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220, FULLPACK-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT186A |