Filter Your Search
1 - 5 of 5 results
|
BTA208-600E,127
WeEn Semiconductor Co Ltd
|
$0.3175 | Yes | Active | 600 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BTA208-600E
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 12 mA | 10 mA | 600 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | 20 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||
|
BTA208-600E
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.65 V | 500 µA | 12 mA | 10 mA | 600 V | 8 A | TRIAC | 20 V/us | 1.5 V | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||
|
BTA208-600E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BTA208-600E,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 12 mA | 10 mA | 600 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | 20 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 |