Filter Your Search
1 - 10 of 28 results
|
BTA204M-800E
NXP Semiconductors
|
Check for Price | Obsolete | 500 µA | 12 mA | 10 mA | 800 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
BTA204M-800C
NXP Semiconductors
|
Check for Price | Active | 500 µA | 15 mA | 35 mA | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
BTA204M-600C
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 15 mA | 35 mA | 600 V | 4 A | TRIAC | 1000 V/us | 1.5 V | e0 | 125 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BTA204M-500D
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 6 mA | 5 mA | 500 V | 4 A | TRIAC | 20 V/us | 1.5 V | e0 | 125 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BTA204M-500B
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 30 mA | 50 mA | 500 V | 4 A | TRIAC | 1000 V/us | 1.5 V | e0 | 125 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BTA204M-500D
NXP Semiconductors
|
Check for Price | Obsolete | 500 µA | 6 mA | 5 mA | 500 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
BTA204M-600E
NXP Semiconductors
|
Check for Price | Obsolete | 500 µA | 12 mA | 10 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
BTA204M-500B
NXP Semiconductors
|
Check for Price | Active | 500 µA | 30 mA | 50 mA | 500 V | 4 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
BTA204M-600D
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 6 mA | 5 mA | 600 V | 4 A | TRIAC | 20 V/us | 1.5 V | e0 | 125 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BTA204M-600E
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 12 mA | 10 mA | 600 V | 4 A | TRIAC | 30 V/us | 1.5 V | e0 | 125 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 |