Filter Your Search
1 - 9 of 9 results
|
BTA204-800C
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BTA204-800C,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
BTA204-800C/DG
NXP Semiconductors
|
Check for Price | Transferred | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||||||||||||
|
BTA204-800C/DG,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 20 mA | 35 mA | 800 V | 4 A | TRIAC | 1000 V/us | 1.5 V | e3 | 1 | 150 °C | -40 °C | NO | MATTE TIN | NXP SEMICONDUCTORS | compliant | 8541.30.00.80 | TO-220 | 3 | SOT78 | |||||||||||||||||||||
|
BTA204-800C
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 V | 500 µA | 15 mA | 35 mA | 800 V | 4 A | TRIAC | 1000 V/us | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BTA204-800C
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 15 mA | 35 mA | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | 1000 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
BTA204-800C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 15 mA | 35 mA | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | 1000 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 | |||||||
|
BTA204-800C/DG
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
BTA204-800C/DG,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 500 µA | 20 mA | 35 mA | 800 V | 4 A | TRIAC | 1000 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 |