Filter Your Search
1 - 2 of 2 results
|
BTA201-800B,112
WeEn Semiconductor Co Ltd
|
$0.1804 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BTA201-800B,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 30 mA | 50 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1000 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 |