Parametric results for: BTA16%206008 under TRIACs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: bta1620
Select parts from the table below to compare.
Compare
Compare
BTA16200B
Loras Industries Inc
Check for Price No Obsolete 50 mA 50 mA 200 V 16 A TRIAC SINGLE 2.5 V 100 µA TO-220AB R-PSFM-T3 e0 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE LORAS INDUSTRIES INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
BTA16-200BW
STMicroelectronics
Check for Price No Obsolete 1.5 V 50 mA 50 mA 200 V 16 A TRIAC 500 V/us 1.5 V e0 150 °C -40 °C NO Tin/Lead (Sn/Pb) STMICROELECTRONICS , not_compliant EAR99
BTA16-200B
STMicroelectronics
Check for Price No Obsolete 1.6 V 500 µA 50 mA 50 mA 200 V 16 A TRIAC 0.00001 V/us 0.0001 V/us 2.5 V e0 125 °C -40 °C NO Tin/Lead (Sn/Pb) STMICROELECTRONICS , not_compliant EAR99
BTA16200C
Loras Industries Inc
Check for Price No Obsolete 50 mA 25 mA 200 V 16 A TRIAC SINGLE 2.5 V 100 µA TO-220AB R-PSFM-T3 e0 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE LORAS INDUSTRIES INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
BTA16-200CW
STMicroelectronics
Check for Price No Obsolete 1.5 V 35 mA 35 mA 200 V 16 A TRIAC 250 V/us 1.5 V e0 150 °C -40 °C NO Tin/Lead (Sn/Pb) STMICROELECTRONICS , not_compliant EAR99
BTA16-200AW
STMicroelectronics
Check for Price No Obsolete 75 mA 75 mA 200 V 16 A TRIAC 750 V/us 1.5 V e0 150 °C -40 °C NO TIN LEAD STMICROELECTRONICS , not_compliant EAR99