Filter Your Search
1 - 4 of 4 results
|
BTA12-700BWRG
STMicroelectronics
|
$1.1607 | Yes | Obsolete | 1.6 V | 50 mA | 50 mA | 700 V | 12 A | TRIAC | 500 V/us | 1.5 V | 150 °C | -40 °C | NO | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | |||||||||||||||||||||
|
BTA12-700BW/F5
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 700 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | |||||||
|
BTA12-700BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 700 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | 8541.30.00.80 | ||||
|
BTA12-700BW/F2
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 700 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 |