Filter Your Search
1 - 2 of 2 results
|
BTA08-800CW3G
Littelfuse Inc
|
Check for Price | Yes | Active | 800 V | 8 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||
|
BTA08-800CW3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 2 mA | 35 mA | 35 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 1500 V/us | 1.1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 3 | 221A-07 |