Filter Your Search
1 - 10 of 30 results
|
BTA08400B
Loras Industries Inc
|
Check for Price | No | Obsolete | 50 mA | 50 mA | 400 V | 8 A | TRIAC | SINGLE | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
BTA08-400B/F5
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 8 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||
|
BTA08-400BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 400 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 7 V/us | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | ||||
|
BTA08-400CW/F5
STMicroelectronics
|
Check for Price | Obsolete | 35 mA | 35 mA | 400 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | ||||||||
|
BTA08-400TW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 5 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.8 V/us | 20 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | ||||
|
BTA08-400S/F2
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 400 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | ||||||||
|
BTA08-400SW/F2
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 50 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | |||||||||
|
BTA08-400C/F5
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | 5 V/us | 100 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||
|
BTA08-400BW/F2
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | |||||||||
|
BTA08-400S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 25 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 |