Filter Your Search
1 - 5 of 5 results
|
BT438KPJ
Conexant Systems Inc
|
Check for Price | No | Obsolete | 250 MHz | 250 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | BROOKTREE CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
BT438KC
Conexant Systems Inc
|
Check for Price | No | Obsolete | 250 MHz | 250 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | BROOKTREE CORP | unknown | ||||||||||||
|
BT438KC/883
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROOKTREE CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||||||||||
|
BT438SC883
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROOKTREE CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||||||||||
|
BT438KC
Synaptics Incorporated
|
Check for Price | No | Obsolete | NO | 5 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | compliant | 8542.39.00.01 | DIP, DIP20,.3 | 20 mA |