Filter Your Search
1 - 2 of 2 results
|
BT300-600R
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 kA | 500 µA | 20 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 65 A | 500 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
BT300-600R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 V | 5 kA | 500 µA | 20 mA | 15 µA | 600 V | SCR | 70 µs | 50 V/us | 1.5 V | 65 A | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 |