Filter Your Search
1 - 2 of 2 results
|
BT258U-600R,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 kA | 500 µA | 6 mA | 200 µA | 600 V | 8 A | SCR | SINGLE | 100 µs | 50 V/us | 1.5 V | 75 A | 600 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-251 | PLASTIC, IPAK-3 | 3 | SOT533 | not_compliant | 8541.30.00.80 | ||||||
|
BT258U-600R,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 200 µA | 600 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-251 | R-PSIP-T3 | e3 | IEC-134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | 8541.30.00.80 | EAR99 | WeEn Semiconductors |