Filter Your Search
1 - 10 of 15 results
|
BT236X-600F,127
WeEn Semiconductor Co Ltd
|
$0.2091 | Yes | Active | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT236X-600G,127
WeEn Semiconductor Co Ltd
|
$0.2091 | Yes | Active | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT236X-600,127
WeEn Semiconductor Co Ltd
|
$0.3145 | Yes | Active | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT236X-600G,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | 40 mA | 100 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT186A | ||||||
|
BT236X-600
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.65 V | 500 mA | 20 mA | 70 mA | 600 V | 6 A | TRIAC | 100 V/us | 1.5 V | NO | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BT236X-600G
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.65 V | 500 mA | 40 mA | 100 mA | 600 V | 6 A | TRIAC | 200 V/us | 1.5 V | NO | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BT236X-600F
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.65 V | 500 mA | 20 mA | 70 mA | 600 V | 6 A | TRIAC | 50 V/us | 1.5 V | NO | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BT236X-600F,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | 20 mA | 70 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 50 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT186A | ||||||
|
BT236X-600G
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220F | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BT236X-600F
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 |