Parametric results for: BT16500CDL-T under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bt16500cdlt
Select parts from the table below to compare.
Compare
Compare
74ABT16500CDL-T
NXP Semiconductors
Check for Price Obsolete 5 V 4.6 ns 1 18 YES SSOP 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.425 mm NXP SEMICONDUCTORS SSOP SSOP, 56 unknown 8542.39.00.01
N74ABT16500CDL-T
NXP Semiconductors
Check for Price Obsolete 5 V 4.6 ns 1 18 YES SSOP 50 pF 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 19 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.425 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01
BT16500CDL-T
NXP Semiconductors
Check for Price Obsolete 5 V 4.6 ns 1 18 YES SSOP 50 pF 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 19 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.425 mm NXP SEMICONDUCTORS SSOP SSOP, 56 unknown 8542.39.00.01
74ABT16500CDL-T
Philips Semiconductors
Check for Price No Transferred 5 V 3.4 ns 1 18 YES SSOP BIDIRECTIONAL NEGATIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER INDEPENDENT CONTROL 64 mA 2 TRUE INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP56,.4 unknown 8542.39.00.01