Filter Your Search
1 - 5 of 5 results
|
BT152X-600R,127
WeEn Semiconductor Co Ltd
|
$0.5244 | Yes | Active | 32 mA | 600 V | 20 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT152X-600R,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 650 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 650 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | 8541.30.00.80 | TO-220 | 3 | SOT186A | ||||||||
|
BT152X-600R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 650 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 650 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | 3 | ||||||||
|
BT152X-600R
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 32 mA | 600 V | 20 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
BT152X-600R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 13 kA | 1 mA | 60 mA | 32 mA | 650 V | SCR | 70 µs | 200 V/us | 1.5 V | 200 A | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 |