Filter Your Search
1 - 10 of 22 results
|
BT152X-400R,127
WeEn Semiconductor Co Ltd
|
$0.4157 | Yes | Active | 32 mA | 400 V | 20 A | SCR | SINGLE | 400 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT152X-600R,127
WeEn Semiconductor Co Ltd
|
$0.5244 | Yes | Active | 32 mA | 600 V | 20 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, TO-220F, FULL PACK-3 | ||||||||||||||||
|
BT152X-800R,127
WeEn Semiconductor Co Ltd
|
$0.7382 | Yes | Active | 32 mA | 800 V | 20 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, TO-220F, FULL PACK-3 | ||||||||||||||||
|
BT152X
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BT152X-800R
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 32 mA | 800 V | 20 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||||||
|
BT152X-400R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 450 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 450 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | 8541.30.00.80 | PLASTIC PACKAGE-3 | 3 | ||||||||
|
BT152X-400R,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 450 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 450 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | 8541.30.00.80 | PLASTIC PACKAGE-3 | 3 | TO-220 | SOT186A | ||||||||
|
BT152X-800R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 13 kA | 1 mA | 60 mA | 32 mA | 800 V | SCR | 70 µs | 200 V/us | 1.5 V | 200 A | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | , | ||||||||||||||||||||||||
|
BT152X-800R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 800 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 800 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | 8541.30.00.80 | PLASTIC PACKAGE-3 | 3 | ||||||||
|
BT152X-600R,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 650 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 650 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | 8541.30.00.80 | PLASTIC PACKAGE-3 | 3 | TO-220 | SOT186A |