Filter Your Search
1 - 8 of 8 results
|
BT152B-400R,118
WeEn Semiconductor Co Ltd
|
$0.6427 | Yes | Active | 32 mA | 450 V | 20 A | SCR | SINGLE | 450 V | R-PSSO-G2 | e3 | IEC-134 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
BT152B-400R,118
NXP Semiconductors
|
$0.7597 | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 450 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 450 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | not_compliant | 8541.30.00.80 | D2PAK | 3 | SOT404 | |||||||||
|
BT152B-400R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 450 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 450 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | 3 | ||||||||
|
BT152B-400R
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 32 mA | 450 V | 20 A | SCR | SINGLE | 450 V | R-PSSO-G2 | e3 | Not Qualified | IEC-134 | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
BT152B400R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 13 kA | 1 mA | 60 mA | 32 mA | 400 V | SCR | 70 µs | 200 V/us | 1.5 V | 200 A | e3 | 1 | 125 °C | -40 °C | 245 | NO | MATTE TIN | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||||||
|
BT152B-400RT/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 13 kA | 1 mA | 60 mA | 32 mA | 450 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 450 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | ||||||
|
BT152B400RT/R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 13 kA | 1 mA | 60 mA | 32 mA | 400 V | SCR | 70 µs | 200 V/us | 1.5 V | 200 A | 125 °C | -40 °C | 245 | NO | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BT152B-400R/T3
NXP Semiconductors
|
Check for Price | Obsolete | 60 mA | 32 mA | 450 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 1 mA | 450 V | R-PSSO-G2 | Not Qualified | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 |