Filter Your Search
1 - 4 of 4 results
|
BT152-500RT
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 32 mA | 500 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 500 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT152-500RT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 13 kA | 1 mA | 60 mA | 32 mA | 500 V | SCR | 70 µs | 200 V/us | 1.5 V | 220 A | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | compliant | TO-220 | 3 | SOT78 | |||||||||||||||||||||||
|
BT152-500RT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 500 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 70 µs | 200 V/us | 1.5 V | 220 A | 500 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||
|
BT152-500RT,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | SCR | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors |