Filter Your Search
1 - 5 of 5 results
|
BT151X-500C,127
WeEn Semiconductor Co Ltd
|
$0.2209 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151X-500C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 110 A | 500 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, FULL PACK-3 | not_compliant | 8541.30.00.80 | TO-220 | 3 | SOT186A | |||||||
|
BT151X-500C
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220F, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT151X-500C
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | SCR | 70 µs | 50 V/us | 1.5 V | 110 A | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||
|
BT151X-500C
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 110 A | 500 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | SFM | 3 |