Parametric results for: BT148WREPETITIVE under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 19 results

|
-
-
Manufacturer Part Number: bt148w
Select parts from the table below to compare.
Compare
Compare
BT148W-600R,115
WeEn Semiconductor Co Ltd
$0.3232 Yes Active 200 µA 600 V 1 A SCR SINGLE SENSITIVE GATE 600 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT148W500R
Philips Semiconductors
Check for Price No Obsolete 1.8 V 600 A 500 µA 6 mA 200 µA 500 V SCR 5 V/us 1.5 V 10 A e0 110 °C YES Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
BT148W-600RT/R
NXP Semiconductors
Check for Price Yes Obsolete 600 A 500 µA 6 mA 200 µA 600 V 1 A SCR SINGLE SENSITIVE GATE, LOGIC LEVEL COMPATIBLE 100 µs 5 V/us 1.5 V 10 A 500 µA 600 V R-PDSO-G4 e3 Not Qualified 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL NXP SEMICONDUCTORS SMALL OUTLINE, R-PDSO-G4 compliant EAR99 8541.30.00.80 4
BT148W-400RT/R
NXP Semiconductors
Check for Price Obsolete 6 mA 200 µA 400 V 1 A SCR SINGLE SENSITIVE GATE, LOGIC LEVEL COMPATIBLE 100 µs 1.5 V 500 µA 400 V R-PDSO-G4 Not Qualified 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS SMALL OUTLINE, R-PDSO-G4 unknown EAR99 8541.30.00.80 4
BT148W400R
Philips Semiconductors
Check for Price No Obsolete 1.8 V 600 A 500 µA 6 mA 200 µA 400 V SCR 5 V/us 1.5 V 10 A e0 110 °C YES Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
BT148W500RT/R
Philips Semiconductors
Check for Price No Obsolete 1.8 V 600 A 500 µA 6 mA 200 µA 500 V SCR 5 V/us 1.5 V 10 A e0 110 °C YES Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
BT148W-600R,115
NXP Semiconductors
Check for Price Yes Transferred 600 A 500 µA 6 mA 200 µA 600 V 1 A SCR SINGLE SENSITIVE GATE, LOGIC LEVEL COMPATIBLE 100 µs 5 V/us 1.5 V 10 A 500 µA 600 V R-PDSO-G4 e3 Not Qualified 1 125 °C 260 30 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-4 compliant 8541.30.00.80 4 SC-73 SOT223
BT148W600R
Philips Semiconductors
Check for Price Yes Obsolete 1.8 V 600 A 500 µA 6 mA 200 µA 600 V SCR 5 V/us 1.5 V 10 A e3 110 °C YES Matte Tin (Sn) PHILIPS SEMICONDUCTORS unknown EAR99
BT148W-400R
NXP Semiconductors
Check for Price Yes Obsolete 600 A 500 µA 6 mA 200 µA 400 V 1 A SCR SINGLE SENSITIVE GATE, LOGIC LEVEL COMPATIBLE 100 µs 1.5 V 10 A 500 µA 400 V R-PDSO-G4 Not Qualified 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-4 compliant EAR99 8541.30.00.80 NXP 4
BT148W400R
North American Philips Discrete Products Div
Check for Price No Transferred 1.8 V 600 A 500 µA 6 mA 200 µA 400 V SCR 5 V/us 1.5 V 10 A e0 110 °C YES Tin/Lead (Sn/Pb) NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV , unknown EAR99