Filter Your Search
1 - 4 of 4 results
|
BT145-500R
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.5 V | 16 kA | 1 mA | 60 mA | 35 mA | 500 V | SCR | 200 V/us | 1 V | 300 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||
|
BT145-500R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 V | 16 kA | 1 mA | 60 mA | 35 mA | 500 V | SCR | 200 V/us | 1 V | 300 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||
|
BT145-500R
NXP Semiconductors
|
Check for Price | Transferred | 16 kA | 1 mA | 60 mA | 35 mA | 500 V | 25 A | SCR | SINGLE | 70 µs | 200 V/us | 1 V | 330 A | 1 mA | 500 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220AB, 3 PIN | compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||||
|
BT145-500R
WeEn Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.5 V | 16 kA | 1 mA | 60 mA | 35 mA | 500 V | 25 A | SCR | SINGLE | 70 µs | 200 V/us | 1 V | 330 A | 500 V | TO-220AB | R-PSFM-T3 | IEC-134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 |