Filter Your Search
1 - 10 of 26 results
|
BT139B-600E,118
WeEn Semiconductor Co Ltd
|
$0.3788 | Yes | Active | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PSSO-G2 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, D2PAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
BT139B-600F,118
WeEn Semiconductor Co Ltd
|
$0.4126 | Yes | Active | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSSO-G2 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, D2PAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT139B-600,118
WeEn Semiconductor Co Ltd
|
$0.7138 | Yes | Active | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSSO-G2 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT139B-600F
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.6 V | 500 µA | 30 mA | 25 mA | 600 V | 16 A | TRIAC | 50 V/us | 1.5 V | e3 | 1 | 125 °C | -40 °C | 245 | NO | MATTE TIN | PHILIPS SEMICONDUCTORS | , | not_compliant | EAR99 | ||||||||||||||||||||||||
|
BT139B-600G
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
BT139B-600G,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 60 mA | 50 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, D2PAK-3 | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | SOT404 | ||||||||
|
BT139B-600G
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 60 mA | 50 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, D2PAK-3 | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | |||||||
|
BT139B-600E
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 30 mA | 10 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, D2PAK-3 | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | |||||||||
|
BT139B600H
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 60 mA | 50 mA | 600 V | 16 A | TRIAC | 10 V/us | 200 V/us | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BT139B-600E,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 30 mA | 10 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.5 V | 500 µA | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, D2PAK-3 | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | SOT404 |