Filter Your Search
1 - 2 of 2 results
|
BT138X-600,127
NXP Semiconductors
|
$0.3750 | Yes | Transferred | 500 µA | 30 mA | 35 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, FULL PACK-3 | 3 | SOT186A | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
BT138X-600,127
WeEn Semiconductor Co Ltd
|
$0.4705 | Yes | Active | 600 V | 12 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |