Filter Your Search
1 - 8 of 8 results
|
BT138X500
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.65 V | 500 µA | 30 mA | 70 mA | 500 V | 12 A | TRIAC | 100 V/us | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BT138X500E
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.65 V | 500 µA | 30 mA | 25 mA | 500 V | 12 A | TRIAC | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT138X500G
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.65 V | 500 µA | 60 mA | 100 mA | 500 V | 12 A | TRIAC | 200 V/us | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BT138X-500E
NXP Semiconductors
|
Check for Price | Obsolete | 30 mA | 10 mA | 500 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | R-PSFM-T3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 | |||||||||
|
BT138X500F
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.65 V | 500 µA | 30 mA | 70 mA | 500 V | 12 A | TRIAC | 50 V/us | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BT138X-500
NXP Semiconductors
|
Check for Price | Obsolete | 30 mA | 35 mA | 500 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | R-PSFM-T3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 | |||||||||
|
BT138X-500F
NXP Semiconductors
|
Check for Price | Obsolete | 30 mA | 25 mA | 500 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 50 V/us | 1.5 V | 500 µA | R-PSFM-T3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 | |||||||||
|
BT138X-500G
NXP Semiconductors
|
Check for Price | Obsolete | 60 mA | 50 mA | 500 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | R-PSFM-T3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 |