Parametric results for: BT138-600E,127 under TRIACs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: bt138600e127
Select parts from the table below to compare.
Compare
Select Parts Part Number
BT138-600E,127
WeEn Semiconductor Co Ltd
BT138-600E,127
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Leakage Current-Max
Holding Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Repetitive Peak Off-state Leakage Current-Max
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Reference Standard
Operating Temperature-Max
Case Connection
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Transferred 500 µA 30 mA 10 mA 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 50 V/us 1.5 V 500 µA TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 TO-220 3 SOT78
Compare
BT138-600E,127
WeEn Semiconductor Co Ltd
$0.4747 Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT138-600E,127
NXP Semiconductors
Check for Price Yes Transferred 500 µA 30 mA 10 mA 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 50 V/us 1.5 V 500 µA TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 TO-220 3 SOT78